• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 741-608 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 60 pc(s)

1/2
Product type
Spring-loaded terminal
CS
10.16 mm
Pins per row
8
Number of pins
8
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 60 pc(s))
Total (€ 6.48 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feedthrough terminal strip

  • Content 60 pc(s)

Technical specifications

  • GDS-DURCHFüHRUNGSLEISTE 10,16MM 8-P.
Type

741-608

Product type

Spring-loaded terminal

Features

+ CAGE CLAMP®

CS

10.16 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

741

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Cross section (flexible) (min.)

0.08 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Cathode copper, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

741-608

Industrial packaging

Yes

Content

60 pc(s)

Nominal voltage

1000 V

Width

77.62 mm

Height

22.50 mm

Length

12.80 mm

Documents & Downloads

Datasheet

Datasheet 545262 WAGO 741-608 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 60 pc(s)

User & Safety Instructions

User & Safety Instructions 545262 WAGO 741-608 Spring-loaded terminal 2.50 mm² Number of pins 8 Orange 60 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 410.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)