Piece
Base terminal block
+ CAGE CLAMP®
Pull spring
L
0.08 mm²
4 mm²
0.08 mm²
4 mm²
28
12
5 mm
3
2
6
Grey
16 A
16 A
400 V
8 mm
8 mm
769-193/769-319
5 pc(s)
Yes
769-193/769-319
(L x W x H) 16.10 x 16.10 x 28.50 mm
16.10 mm
28.50 mm
16.10 mm
3
28.68 g
V0
Thermoplastic
not relevant
Datasheet 653475 WAGO 769-193/769-319 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece
User & Safety Instructions 653475 WAGO 769-193/769-319 Base terminal block 5 mm Pull spring Configuration: L Grey 5 pc(s) Piece
The necessary accessories are required to use the article as described.