• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 880-901 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

1/2
Packaging type
Package
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

2-conductor through terminal

  • 880-901
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Continuity

Features

NS 32/35 rail mount

Connection

Pull spring

Configuration

L

Cross section (flexible) (min.)

0.08 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.08 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

28

AWG max.

12

Clamp width

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

800 V

Stripping length (max.)

8 mm

Manufacturer part #

880-901

Content

100 pc(s)

Industrial packaging

Yes

Type

880-901

Dim

(L x W x H) 5 x 5 x 29 mm

Width

5 mm

Height

29 mm

Length

5 mm

Contamination level

3

Weight

6.473 g

Flammability rating

UL 94 V0

Connector colour

Grey

Insulation material

Thermoplastic

DIN rail (top hat rail) 35 mm

Grey

5

58.5 mm

29 mm

800 V

105-105 °C

V0

TRUE

Spring clamp connection

Spring clamp connection

1

2

FALSE

0.08-4 mm²

0.08-2.5 mm²

0.08-4 mm²

0.08-4 mm²

Thermoplastic

25 A

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 655715 WAGO 880-901 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

User & Safety Instructions

User & Safety Instructions 655715 WAGO 880-901 Continuity 5 mm Pull spring Configuration: L Grey 100 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.