• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Walther Werke R2Charger Charging station Type 2 16 A No. of ports 2 22 kW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,195.00 / piece)
€ 4,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

R2Charger with 2 charging couplings 11kW

  • Connected power: 44 kVA
  • Permanently connected charging cable with type 2 coupling
  • 1 MID-counter direct 63A
  • This text is machine translated.

Technical specifications

  • Material: Steel plate
Product type

Charging station

Charger connectors

Type 2

Charging current

16 A

No. of ports

2

Charging capacity

22 kW

Nominal voltage

230 V

400 V

Cable length

5 m

IP44

Factory colour

Turquoise blue

Width

669 mm

Height

1297 mm

Depth

360 mm

Weight

60.4 kg

Nominal current

63 A

Max. temperature

40 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899467 Walther Werke R2Charger Charging station Type 2 16 A No. of ports 2 22 kW

User & Safety Instructions

User & Safety Instructions 2899467 Walther Werke R2Charger Charging station Type 2 16 A No. of ports 2 22 kW

Description

Features

  • Connected power: 44 kVA
  • Housing (H08) made of electrolytic galvanized steel
  • With heavy metal-free plastic paint
  • Colour RAL 5018 -turquoise
  • With simple door, spring-fall latch for padlock and handle recess
  • With crane eyes and side carrying handles
  • Includes hot-dip galvanized base with eyelets for grounding nails
  • Protection class: IP 44
  • Approx. Size 974 x 669 x 360mm / H-B-T
  • + Support frame height approx.: 323mm
  • Connection:
  • 1 circuit breaker 3P 63A
  • With thermal-magnetic trigger
  • With serial terminals up to 2 x 5 x 50 qmm
  • For supply cable and cable loop
  • 1 MID-counter direct 63A
  • Outlet/safety:
  • 2 charging points 11 kW
  • With 1 RCD circuit breakers each 4P 40A/30mA -A-
  • And 1 circuit breakers each (MCB) 3P 16A -C-
  • Charging point consists of:
  • Permanently connected charging cable with type 2 coupling
  • Adjustable charging capacity 6A – 16A
  • Standardised type 2 plug as per IEC 62196-2
  • Integrated DC fault current detection 6mA

Scope of delivery

  • R2Charger with base frame
  • User manual.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)