closed
15.2 mm
Grey-white (RAL 7035)
PG9
9 mm
78 mm
88 mm
IP65
-40 °C
+100 °C
Polyamide
No
100 pc(s)
(L x W x H) 9 x 78 x 88 mm
15.2 mm
Yes
Yes
0.97 g
0294760000
VP 9-K54
not relevant
Datasheet 277689 Weidmüller 0294760000 VP 9-K54 closed PG9 Polyamide Grey-white (RAL 7035) 100 pc(s)
User & Safety Instructions 277689 Weidmüller 0294760000 VP 9-K54 closed PG9 Polyamide Grey-white (RAL 7035) 100 pc(s)