

halogen-free
50 mm
M50
Grey-white (RAL 7035)
M50
M50
20 mm
160 mm
160 mm
IP65
-40 °C
+100 °C
Polyamide
No
10 pc(s)
(L x W x H) 20 x 160 x 160 mm
13 mm
Yes
Yes
14.3 g
1776960000
VP M50 K54
not relevant
Datasheet 192972 Weidmüller 1776960000 VP M50 K54 halogen-free M50 M50 M50 Polyamide Grey-white (RAL 7035) 10 pc(s)
User & Safety Instructions 192972 Weidmüller 1776960000 VP M50 K54 halogen-free M50 M50 M50 Polyamide Grey-white (RAL 7035) 10 pc(s)
The necessary accessories are required to use the article as described.