• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0501260000 VP 36-K54 closed PG36 PG36 Polyamide Grey-white (RAL 7035) 10 pc(s)

External thread
PG36
Size
PG36
Material
Polyamide
Features
closed
Outside Ø
47 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screw

Our service for you

Technical specifications

Features

closed

Outside Ø

47 mm

Factory colour

Grey-white (RAL 7035)

External thread

PG36

Size

PG36

Length

15 mm

Width

114 mm

Height

164 mm

IP65

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

10 pc(s)

Dim

(L x W x H) 15 x 114 x 164 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

10.4 g

Manufacturer part #

0501260000

Type

VP 36-K54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278541 Weidmüller 0501260000 VP 36-K54 closed PG36 PG36 Polyamide Grey-white (RAL 7035) 10 pc(s)

User & Safety Instructions

User & Safety Instructions 278541 Weidmüller 0501260000 VP 36-K54 closed PG36 PG36 Polyamide Grey-white (RAL 7035) 10 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?