halogen-free
40 mm
Grey-white (RAL 7035)
M40
18 mm
45 mm
45 mm
IP65
-40 °C
+100 °C
Polyamide
No
25 pc(s)
(L x W x H) 18 x 45 x 45 mm
12 mm
Yes
Yes
10.16 g
1776950000
VP M40 K54
not relevant
Datasheet 192971 Weidmüller 1776950000 VP M40 K54 halogen-free M40 Polyamide Grey-white (RAL 7035) 25 pc(s)
User & Safety Instructions 192971 Weidmüller 1776950000 VP M40 K54 halogen-free M40 Polyamide Grey-white (RAL 7035) 25 pc(s)