• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1776940000 VP M32 K54 closed M32 M32 Polyamide Grey-white (RAL 7035) 50 pc(s)

External thread
M32
Size
M32
Material
Polyamide
Features
closed
Outside Ø
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screw

Our service for you

Technical specifications

Features

closed

Outside Ø

32 mm

Factory colour

Grey-white (RAL 7035)

External thread

M32

Size

M32

Length

16 mm

Width

40 mm

Height

40 mm

IP65

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

50 pc(s)

Dim

(L x W x H) 16 x 40 x 40 mm

Dimensions

Nenndurchmesser:32 mm. Dichtbereich:32 mm. Für Wandstärke:10 mm mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

6.95 g

Manufacturer part #

1776940000

Type

VP M32 K54

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 192968 Weidmüller 1776940000 VP M32 K54 closed M32 M32 Polyamide Grey-white (RAL 7035) 50 pc(s)

User & Safety Instructions

User & Safety Instructions 192968 Weidmüller 1776940000 VP M32 K54 closed M32 M32 Polyamide Grey-white (RAL 7035) 50 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?