• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0295100000 VP 21-MS65 Filler plug PG21 Brass Brass 50 pc(s)

Product type
Filler plug
External thread
PG21
Material
Brass
Factory colour
Brass
Length
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screw

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Brass

External thread

PG21

Length

11 mm

Width

78 mm

Height

118 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

50 pc(s)

Dim

(L x W x H) 11 x 78 x 118 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

19.4 g

Manufacturer part #

0295100000

Type

VP 21-MS65

Documents & Downloads

Datasheet

Datasheet 277700 Weidmüller 0295100000 VP 21-MS65 Filler plug PG21 Brass Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277700 Weidmüller 0295100000 VP 21-MS65 Filler plug PG21 Brass Brass 50 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?