closed
28.3 mm
Grey-white (RAL 7035)
PG21
PG21
11 mm
150 mm
180 mm
IP65
-40 °C
+100 °C
Polyamide
No
50 pc(s)
(L x W x H) 11 x 150 x 180 mm
Yes
Yes
3.8 g
0295160000
VP 21-K54
not relevant
Datasheet 277701 Weidmüller 0295160000 VP 21-K54 closed PG21 PG21 Polyamide Grey-white (RAL 7035) 50 pc(s)
User & Safety Instructions 277701 Weidmüller 0295160000 VP 21-K54 closed PG21 PG21 Polyamide Grey-white (RAL 7035) 50 pc(s)