• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2051500000 Continuity 6.1 mm Pull spring Grey 50 pc(s)

Image similar
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Nominal current - rounded value
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.44 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal

  • A4C 4

Our service for you

Technical specifications

Product type

Continuity

Features

Explosion-proof

Connection

Pull spring

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

26

AWG max.

12

Clamp width

6.1 mm

Number of pins

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

12 mm

Manufacturer part #

2051500000

Content

50 pc(s)

Type

A4C 4

Dim

(L x W x H) 39.5 x 6.1 x 87.5 mm

Width

6.1 mm

Height

87.5 mm

Length

39.5 mm

RoHS-compliant

Yes

Flammability rating

V0

Insulation material

Thermoplastic

Connections

4

Nominal voltage (details)

800 V

Nominal current (details)

32 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1514090 Weidmüller 2051500000 Continuity 6.1 mm Pull spring Grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1514090 Weidmüller 2051500000 Continuity 6.1 mm Pull spring Grey 50 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)