• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8013140000 Dual port continuity 5.10 mm Screws Beige 25 pc(s) Package

Packaging type
Package
Product type
Dual port continuity
Connection
Screws
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double-level terminal block

  • WDK 2.5 LD/RT 1D 2R 230

Our service for you

Technical specifications

Packaging type

Package

Product type

Dual port continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

4 mm²

AWG max.

12

Clamp width

5.10 mm

No. of rows

2

Pins per row

2

Number of pins

3

Factory colour

Beige

Min. stripping length

26 mm

Stripping length (max.)

10 mm

Manufacturer part #

8013140000

Content

25 pc(s)

Type

WDK 2.5 LD/RT 1D 2R 230

Dim

(L x W x H) 62.50 x 5.10 x 69 mm

Width

5.10 mm

Height

69 mm

Length

62.50 mm

RoHS-compliant

Yes

Weight

11.71 g

Flammability rating

V0

Connector colour

Beige

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1953563 Weidmüller 8013140000 Dual port continuity 5.10 mm Screws Beige 25 pc(s) Package

User & Safety Instructions

User & Safety Instructions 1953563 Weidmüller 8013140000 Dual port continuity 5.10 mm Screws Beige 25 pc(s) Package

Description

Weidmüller WDK 2.5 LD/RT1D2R230. Quantity per package: 25 pieces (e). Height: 69 mm, weight: 11,71 g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.