• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20X-2HTI-2SAO-S 8965480000 Transducer 1 pc(s)

Product type
Transducer
Type
ACT20X-2HTI-2SAO-S
Dim
(L x W) 119.2 mm x 22.5 mm
Content
1 pc(s)
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ex-Signalwandler/disconnector

  • ACT20X-2 HTI-2 SAO-S
  • A hexagonal symbol with the inscription 'Ex', which indicates areas with explosion hazards.

Technical specifications

Type

ACT20X-2HTI-2SAO-S

Product type

Transducer

Dim

(L x W) 119.2 mm x 22.5 mm

Content

1 pc(s)

Width

22.5 mm

Length

119.2 mm

RoHS-compliant

Yes

Depth

113.6 mm

Type

ACT20X-2 HTI-2 SAO-S

Weight

180 g

180 kg/m

TRUE

-20-60 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258860 Weidmüller ACT20X-2HTI-2SAO-S 8965480000 Transducer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258860 Weidmüller ACT20X-2HTI-2SAO-S 8965480000 Transducer 1 pc(s)

Description

Ex-Signalwandler/disconnector. ACT20X, 2-channel version. The Temperature ACT20X-HTI-SAO/2 HTI-2 SAO record temperatures of PT100 sensors and thermo-elements from the Ex zone 0. In addition, the input side 0(4)...20 mA current loop can be connected. The output side are available active and passive current loops for the safe area are available. Integrated alarm contacts, in the event of a fault status messages that enable a fast error identification and thus increase system availability. The rail mountable power output isolator are optional in one or two-channel version available. With 11 mm width per channel, these devices have very little space in the control cabinet.

This text is machine translated.

What kind of Transducers (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.