

HDC 10A SDLU 1PG16G
Socket enclosure
RockStar® HDC 10A
1664410000
+ longitudinal brace on the bottom part
Cable input (lateral)
+ lid
+ thread
PG16
Aluminium, die cast
Grey
253 g
1 pc(s)
75.9 mm
69.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203020 Weidmüller HDC 10A SDLU 1PG16G 1664410000 Socket enclosure 1 pc(s)
User & Safety Instructions 203020 Weidmüller HDC 10A SDLU 1PG16G 1664410000 Socket enclosure 1 pc(s)