

HDC 10A SDLU 2M20G
Socket enclosure
RockStar® HDC 10A
1788660000
+ longitudinal brace on the bottom part
2x cable entry (lateral)
+ lid
+ thread
M20
Aluminium, die cast
Grey
249 g
1 pc(s)
75.9 mm
69.5 mm
IP65
+125 °C
-40 °C
yes
Datasheet 203729 Weidmüller HDC 10A SDLU 2M20G 1788660000 Socket enclosure 1 pc(s)
User & Safety Instructions 203729 Weidmüller HDC 10A SDLU 2M20G 1788660000 Socket enclosure 1 pc(s)