• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 24D TSLU 1M32G EMC 2543980000 Plug enclosure 1 pc(s)

1/2
Stroke drawing/circuit diagram
Product type
Plug enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC 24D TSLU 1M32G EMC
Manufacturer part #
2543980000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class: V-0
  • EMC Housing: Yes
  • Number of cable input top: 0
  • Number of cable input side: 1
  • Size: 4
  • Type of bracket: Longitudinal bracket
  • Seal: FPM
  • suitable for ModulPlug®: Yes
  • Top/bottom part/cover: Top part
Type

HDC 24D TSLU 1M32G EMC

Product type

Plug enclosure

Manufacturer part #

2543980000

Features

high type

+ thread

+ longitudinal brace on the bottom part

powder-painted

Cable input (lateral)

Thread size

M32

Case material

Aluminium, die cast

Weight

183 g

Content

1 pc(s)

Width

43 mm

Height

72 mm

Length

73 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243963 Weidmüller HDC 24D TSLU 1M32G EMC 2543980000 Plug enclosure 1 pc(s)