• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D TSBU 1M40G EMC 2544030000 Plug enclosure 1 pc(s)

Image similar
Product type
Plug enclosure
Thread size
M40
Case material
Aluminium, die cast
Type
HDC 40D TSBU 1M40G EMC
Manufacturer part #
2544030000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flammability class: V-0
  • EMC Housing: Yes
  • Number of cable input side: 1
  • Size: 6
  • Bracket design: Transverse brace
  • Seal: FPM
  • suitable for ModulPlug®: Yes
  • Upper part/Lower part/Cover: Upper part
Type

HDC 40D TSBU 1M40G EMC

Product type

Plug enclosure

Manufacturer part #

2544030000

Features

+ transverse brace on the bottom part

high type

+ thread

powder-painted

Cable input (lateral)

Thread size

M40

Case material

Aluminium, die cast

Weight

262 g

Content

1 pc(s)

Width

45.5 mm

Height

76 mm

Length

93.3 mm

IP65

Max. temperature

+125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2243967 Weidmüller HDC 40D TSBU 1M40G EMC 2544030000 Plug enclosure 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.