• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC IP68 06B TOS 1M32 CS 1288190000 Plug enclosure 1 pc(s)

Image similar
Product type
Plug enclosure
Thread size
M32
Case material
Aluminium, die cast
Type
HDC IP68 06B TOS 1M32 CS
Manufacturer part #
1288190000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller HDC IP68 06B TOS 1M32 CS 1288190000 Plug enclosure 1 pc(s)

Our service for you

Technical specifications

  • EMC housing: Yes
  • Number of cable input at top: 1
  • Number of lateral cable inputs: 0
  • Design: Standard
  • Size 3
  • Clamp design: Screw cap
  • Suitable for ModulPlug®: Yes
  • Upper part/lower part/cover: Upper part
  • Length of housing 132 mm
  • Tightening torque: 6.5 Nm
  • Material locking element: Stainless steel, stainless steel
Type

HDC IP68 06B TOS 1M32 CS

Product type

Plug enclosure

Manufacturer part #

1288190000

Features

+ thread

powder-coated

Thread size

M32

Case material

Aluminium, die cast

Connection

Screw cap

Total no. of pins
Weight

486 g

Content

1 pc(s)

Width

58 mm

Height

100.5 mm

IP68

IP69K

Max. temperature

+125 °C

Min. temperature

-50 °C