Image similar
HDC 64D TSBU 1M40G EMC
Plug enclosure
2544050000
+ transverse brace on the bottom part
high type
+ thread
powder-painted
Cable input (lateral)
M40
Aluminium, die cast
Black
330 g
1 pc(s)
45.5 mm
76 mm
120 mm
IP65
+125 °C
-40 °C
yes
User & Safety Instructions 2243969 Weidmüller HDC 64D TSBU 1M40G EMC 2544050000 Plug enclosure 1 pc(s)
The necessary accessories are required to use the article as described.