• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller VP 11-MS65 N/A PG11 Brass Brass 100 pc(s)

Product type
Filler plug
External thread
PG11
Material
Brass
Factory colour
Brass
Length
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Filler plug

Factory colour

Brass

External thread

PG11

Length

8 mm

Width

130 mm

Height

150 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

100 pc(s)

Dim

(L x W x H) 8 x 130 x 150 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

6.91 g

Manufacturer part #

0294800000

Type

VP 11-MS65

Documents & Downloads

Datasheet

Datasheet 277691 Weidmüller VP 11-MS65 N/A PG11 Brass Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 277691 Weidmüller VP 11-MS65 N/A PG11 Brass Brass 100 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?