• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller VP 42-MS65 N/A PG42 Brass Brass 25 pc(s)

Product type
Filler plug
External thread
PG42
Material
Brass
Factory colour
Brass
Length
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Locking screw

Our service for you

Technical specifications

Product type

Filler plug

Factory colour

Brass

External thread

PG42

Length

16 mm

Width

113 mm

Height

144 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Brass

Halogen-free

No

Content

25 pc(s)

Dim

(L x W x H) 16 x 113 x 144 mm

Industrial packaging

Yes

RoHS-compliant

Yes

Weight

113.7 g

Manufacturer part #

0501300000

Type

VP 42-MS65

Documents & Downloads

Datasheet

Datasheet 278542 Weidmüller VP 42-MS65 N/A PG42 Brass Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 278542 Weidmüller VP 42-MS65 N/A PG42 Brass Brass 25 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?