• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Erem® 622NB ESD Side cutter 110 mm

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Side cutter – pointed, spare head

  • Precise cutting with the high-precision screw system for smooth, free-play movement of the tool legsUncompromising Swiss quality, powerful and durablePowerful and sharpHand-made cutting edges for superior performance and sharpnessComfort, security and gripErgonomically shaped handles guarantee maximum comfort and fatigue-free working thanks to our opening stopESD secureManufactured from ESD-safe material to prevent damage to sensitive components

Technical specifications

Product type

Side cutter

Manufacturer part #

622NB

Range of use

ESD

Length

110 mm

Material

Tool steel

Special steel

Foam

Material properties

tempered

Edge hardness

65 HRC

Wire hardness (max.) medium wire

0.8 mm

Wire hardness (max.) hard wire

0.6 mm

Weight

48 g

Documents & Downloads

Datasheet

Datasheet 2177650 Weller Erem® 622NB ESD Side cutter 110 mm

User & Safety Instructions

User & Safety Instructions 2177650 Weller Erem® 622NB ESD Side cutter 110 mm

Description

The Weller Erem 600 Micro series is a range of smallest precision cutters with a variety of head shapes for access in difficult to access areas. These micro cutters are suitable for SMD and cables (670EP, 670EPF). The cutters are made from high-quality tool steel with cutting edges hardened to 63-65 HRC. The precision cutters have a non-reflective surface, are ESD-safe and can be sharpened.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)