• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller WXPP MS Soldering iron 12 V 40 W Chisel-shaped 100 - 450 °C

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Weller Pico soldering iron WXPP MS 40 W, 12 V, (handle without soldering tip) for Active-Tip heating element technology

  • Intelligent Pico soldering iron 40 W, 12 V
  • Military standard (MIL-SPEC)
  • For very small components
  • For precise work under the microscope with very small components
  • Soldering iron for WX soldering stations
  • Parameter memory in the piston, for example Standby temperatures, automatic switch-off time
  • Reduction of consumption costs (heating element and soldering tips) through use sensor
  • Quick, tool-free change of the RTP MS soldering tips
  • Extremely short heating time
  • The active soldering tip (cartridge) system allows hot soldering irons to be replaced The entire soldering tip

Technical specifications

Product type

Soldering iron

Max. power

40 W

Min. temperature

100 °C

Power supply (LOV)

via base station

Max. temperature

450 °C

Solder tip type

Chisel-shaped

Dim

(L x W x H) 272 x 62 x 42 mm

Weight

200 g

Preheating time

3 s

Operating voltage

12 V

Width

62 mm

Height

42 mm

Length

272 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177765 Weller WXPP MS Soldering iron 12 V 40 W Chisel-shaped 100 - 450 °C

Description

Pico soldering iron WXPP MS 40 W, 12 V, (handle without soldering tip) for Active-Tip radiator technology

This text is machine translated.

Hints

Compatible with WX 1, WX 2, WXA 2, WXD 2, WXR 3

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)