• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102410 SH0125W Cable sleeve Content: 1 Set

Product type
Cable sleeve
Min. cross section
2.50 mm²
max. cross section
10 mm²
Content
1 Set
Manufacturer part #
10102410
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

SHARK Gelverbindungsmuffe

  • With Terminal Block
  • For single-cable
  • Symbol image for Wiska 10102410 SH0125W Cable sleeve Content: 1 Set

Technical specifications

  • Protection class IP68 according to EN 50392 8.6.3
  • Rigkeit flame playback: Self-extinguishing in accordance with EN 60695-2-11
Product type

Cable sleeve

Min. cross section

2.50 mm²

max. cross section

10 mm²

Content

1 Set

Manufacturer part #

10102410

RoHS-compliant

Yes

Type

SH0125W

Standards

EN 50393

Documents & Downloads

Datasheet

Datasheet 549146 Wiska 10102410 SH0125W Cable sleeve Content: 1 Set

User & Safety Instructions

User & Safety Instructions 549146 Wiska 10102410 SH0125W Cable sleeve Content: 1 Set

Description

Befulltes finished with flexible silicone case. Protects, seals and insulated reliably in one operation. The Snap closure at the housing permits access to the terminal. Incl. terminal block with brass screw terminal and allen key to close the clamp. With cable ties for a secure locking of the sleeve. Suitable for through-wiring and branches.

This text is machine translated.

Scope of delivery

  • Connection sleeve including gel filling, terminal block, Allen key, cable ties.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)