• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102418 SH6516YW Cable sleeve Content: 1 pc(s)

1/2
Product type
Cable sleeve
Min. cross section
1 mm²
max. cross section
16 mm²
Content
1 pc(s)
Manufacturer part #
10102418
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Gel
  • Insulating material: Plastic
  • Number of conductors: 5
  • Connection accessories: Screw connector
Product type

Cable sleeve

Min. cross section

1 mm²

max. cross section

16 mm²

Content

1 pc(s)

Manufacturer part #

10102418

Features

halogen-free

Type

SH6516YW

Documents & Downloads

Datasheet

Datasheet 2479345 Wiska 10102418 SH6516YW Cable sleeve Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479345 Wiska 10102418 SH6516YW Cable sleeve Content: 1 pc(s)

Description

Sleeves pre-filled with silicone gel for use in outdoor, industrial and building installations. Use in soil and under water (1m) is permitted. The gel seals reliably and thus protects the clamp, but does not maintain a permanent connection with the housing, the cables or the clamp, so that the clamp can be accessed at any time during repair and maintenance work.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)