• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110744 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 54.66
-21 %
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section 16 mm²
  • Mounting type: universal
  • Introduction from behind: Yes
  • Number of introductions: 12
  • Type of housing bushing: Prestamped
  • Cover type: Blind cover, screwed
  • Pouring: Yes
  • Rated insulation voltage UI: 690 V.
  • Weather-resistant: Yes
Product type

Junction box

Factory colour

White

IP66/IP67

Permanent temperature resistance

-30 °C - +100 °C. °C

Dim

(L x W x H) 200 x 160 x 94 mm

Type

rectangular

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

160 mm

Height

94 mm

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 2480161 Wiska 10110744 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2480161 Wiska 10110744 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67 1 pc(s)

Description

KOMBI cable junction box made of flame retardant, halogen-free thermoplastic. The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas.
The box has 10 openings on the side and 2 in the floor with different diameters.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Captive quick-release cap screws, close the box with only a quarter turn.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.21€ 46.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)