• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10110745 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 34.59
-36 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section 16 mm²
  • Mounting type: universal
  • Introduction from behind: Yes
  • Number of introductions: 12
  • Type of housing bushing: Prestamped
  • Cover design: Blind cover, transparent, screwed
  • Pouring: Yes
  • Rated insulation voltage UI: 690 V.
  • Weather-resistant: Yes
Product type

Junction box

Factory colour

White

IP66/IP67

Permanent temperature resistance

-30 °C - +100 °C. °C

Dim

(L x W x H) 200 x 160 x 94 mm

Type

rectangular

Features

Halogen-free

Sealable

Content

1 pc(s)

Material

Plastic

Width

160 mm

Height

94 mm

Length

200 mm

Documents & Downloads

Datasheet

Datasheet 2480162 Wiska 10110745 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2480162 Wiska 10110745 Junction box (L x W x H) 200 x 160 x 94 mm White IP66/IP67 1 pc(s)

Description

KOMBI cable junction box made of flame retardant, halogen-free thermoplastic. The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for extreme stress or installation in indoor and outdoor areas.
The box has 10 lateral and 2 knockouts with different diameters located in the floor, as well as a clear cover for easy detection of switching or signaling states.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Captive quick-release cap screws, close the box with only a quarter turn.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.14€ 25.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)