• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EV-15 Electric bike battery charger 24 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Output 60 W
  • Connection 1 5.5 x 2.1 mm
  • Product color: Black
  • Packaging dimensions (L x B x H) 257 x 131 x 48 mm
  • Net weight: 308 g
  • Gross weight 408 g
  • Product dimensions (L x W x H) 120 x 60 x 36 mm
  • Power output 29.4 V
  • Output current 2 A
  • Output cable 5.5 x 2.1 mm
  • Earthing: Without (II protection class)
  • Manufacturing material: ABS
  • Length of output cable 1.2 m.
  • Supply voltage 100-240 V
  • IP rating: IP20
  • Power input < 1.2 A.
  • Capacity: > 80%
  • Pin length 11 mm
  • Bolts of a socket: IEC C8
  • Mechanical shut-off switch: Without
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Ferrite filter: Without
  • Supply cable in set: None
  • Illumination color: Two-colored diode
  • Display: None
  • MTBF 10000 h
Product type

Electric bike battery charger

Battery voltage

24 V

Rechargeable battery technology

Li-ion

Weight

408 g

Suitable for

Elektrofahrzeugen wie Rollern. Fahrrädern. Skateboards und anderen persönlichen Transportmitteln

Width

60 mm

Height

36 mm

Depth

36 mm

Length

120 mm

IP20

Material

Acrylonitrile butadiene styrene

Nominal current

2 A

Nominal voltage

29.4 V

60 W

Documents & Downloads

Datasheet

Datasheet 3553672 Akyga AK-EV-15 Electric bike battery charger 24 V

User & Safety Instructions

User & Safety Instructions 3553672 Akyga AK-EV-15 Electric bike battery charger 24 V

Description

The Akyga® AK-EV-15 charger has been developed to supply power to electric vehicles such as scooters, bicycles, skateboards and other personal transport equipment powered by 7S (24 V) lithium-ion batteries. With an output voltage of 29.4 V and a common DC connector (5.5 x 2.1 mm), the power supply is compatible with many device models available in the market.

The Akyga® AK-EV-15 charger for electric scooters delivers 60 W power, WAS guarantees fast and safe charging of the battery. Correctly selected charging parameters reduce the risk of cell overheating and extend the life of the battery. The device is equipped with a complete set of safety functions: OVP (overvoltage protection), OCP (overcurrent protection), SCP (overload protection) and OTP (thermal protection), which ensure stable and safe operation even under difficult conditions.

The AK-EV-15 power supply for electric scooters or bicycles has a compact, rugged housing made of materials that are resistant to mechanical damage and high temperatures. Thanks to its small size it is perfectly suitable for journeys - it fits in a rucksack as well as a carry bag. It is the ideal solution for people who expect reliability and mobility in daily use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)