• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Electric bike battery charger 24 V Suited for brand Haibike

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Product code: AK-EV-01
  • Efficiency > 80%
  • Earthing: Without (II protection class)
  • IP Rating: IP20
  • Ferrite filter: None
  • Supply cable in the set: Without
  • ABS casing material
  • Illumination color: Two-color diode
  • MTBF 10000 h
  • Output 60 W
  • Input voltage 100 - 240 V.
  • Output current: 2 A
  • Cable length: 2 m
Product type

Electric bike battery charger

Suited for brand

Haibike

Battery voltage

24 V

Weight

216 g

Suitable for

Elektrofahrrädern

Width

50 mm

Height

32 mm

Depth

100 mm

Current limitation

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355168 Akyga Electric bike battery charger 24 V Suited for brand Haibike

User & Safety Instructions

User & Safety Instructions 2355168 Akyga Electric bike battery charger 24 V Suited for brand Haibike

Warranty Terms

Warranty Terms 2355168 Akyga Electric bike battery charger 24 V Suited for brand Haibike

Description

Akyga® AK-EV-01 is a high quality product for charging electric bicycles with a maximum power of 60 W. It is intended for vehicles with 24 V batteries. The device is equipped with an IEC C8 socket and an output plug in the XLR standard Cannon, whose main advantages are low losses and high resistance to mechanical damage. The charger is characterized by a high efficiency of over 80% and a high reliability index. It is also equipped with an LED control, which indicates the duration or completion of the charging process. The cable length of 1 m provides for a comfortable charging of the eBike. The device is available in black and is packed in an environmentally friendly Ecobox. The power supply is compatible with bicycle brands such as Haibkie, Merida, Batavus, Ecobike, Giant, Fishermen, Freway, Gazelle, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)