• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Electric bike battery charger 24 V

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 32.99
-21 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Product code: AK-EV-08
  • Efficiency > 80%
  • Earthing: Without (II protection class)
  • IP Rating: IP20
  • Ferrite filter: None
  • Supply cable in the set: Without
  • ABS casing material
  • Illumination color: Two-color diode
  • MTBF 10000 h
  • Output 60 W
  • Input voltage 100 - 240 V.
  • Output current: 2 A
  • Cable length: 2 m
Product type

Electric bike battery charger

Battery voltage

24 V

Weight

215 g

Suitable for

E-Bikes als auch für Elektroroller

Width

50 mm

Height

32 mm

Depth

100 mm

Current limitation

2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355175 Akyga Electric bike battery charger 24 V

User & Safety Instructions

User & Safety Instructions 2355175 Akyga Electric bike battery charger 24 V

Warranty Terms

Warranty Terms 2355175 Akyga Electric bike battery charger 24 V

Description

The Akyga® AK-EV-08 is a high-quality universal charger for electric vehicles. It will prove to be a power source for both e-bikes and electric scooters. The device has a popular IEC C8 socket on one side and an endless cable on the other side, so that you can freely select the plug depending on the device to be charged. Its maximum charging power is 60 W, with output parameters of 29.4 V/2 A. It is recommended to use it for charging vehicles equipped with a 24 V (7s) cell block. Its greatest advantage is its high efficiency and reliability. It is equipped with an LED light, which signals the duration or completion of the charging process. The length of the charging cable is 1 meter, was used. The device is in black, packed in a pro-ecological Ecobox. Warning! The power supplies are only intended for persons with the appropriate qualifications. Improper use may result in fatal electric shock.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)