• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EV-23 Electric scooter battery charger 72 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Output: 168 W
  • Connection 1: GX16 12 mm (f)
  • Product color: Black
  • Packaging dimensions (L x B x H) 190 x 92 x 38 mm
  • Net weight: 521 g
  • Gross weight 624 g
  • Power output 84 V
  • Output current 2 A
  • Output line GX16 12 mm (f)
  • Earthing: Without (II protection class)
  • Manufacturing material: ABS
  • Length of output cable 1.2 m.
  • Supply voltage 100-240 V
  • IP rating: IP20
  • Power input < 2.5 A.
  • Capacity: > 80%
  • Pin length 10 mm
  • Bolts of a socket: IEC C8
  • Mechanical shut-off switch: Without
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Ferrite filter: Without
  • Supply cable in set: None
  • Illumination color: Two-colored diode
  • Display: None
  • MTBF 10000 h
Product type

Electric scooter battery charger

Battery voltage

72 V

Rechargeable battery technology

Li-ion

Weight

624 g

Suitable for

Elektrofahrräder. Rollern und anderen E-Mobilitätsfahrzeugen

Width

92 mm

Height

38 mm

Depth

190 mm

Current limitation

2 A

IP20

Material

Acrylonitrile butadiene styrene

Nominal current

2 A

Nominal voltage

84 V

168 W

Documents & Downloads

Datasheet

Datasheet 3553678 Akyga AK-EV-23 Electric scooter battery charger 72 V

User & Safety Instructions

User & Safety Instructions 3553678 Akyga AK-EV-23 Electric scooter battery charger 72 V

Description

Akyga® AK-EV-23 is a professional electric bike charger designed for users who have a defective original charger or need an additional power source at work. The device provides a voltage of 84 V and a current of 2 A, WAS of 168 W corresponds – Ideal for the fast and efficient charging of lithium-ion batteries in a 20S configuration (72 V).

This charger is equipped with the popular GX16 3-pin plug (12 mm), which ensures a stable connection to the battery and complete compatibility with a wide range of electric bicycles, scooters and other electric mobility vehicles.

With advanced security features such as OVP (overvoltage protection), OCP (over-current protection), SCP (short-circuit protection) and OTP (overheating protection), the AK-EV-23 electric bike charger protects both battery and user. You can be sure that the charging process is completely safe even when used for a long time.

The charger casing is made of durable, heat-resistant materials. Thanks to its compact size it fits easily in a bag or a backpack and is thus an excellent choice for the home use as well as also while traveling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)