• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EV-22 Electric bike battery charger 67.2 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Output: 135 W
  • Connection 1: GX16 12 mm (f)
  • Product color: Black
  • Packaging dimensions (L x B x H) 190 x 92 x 38 mm
  • Net weight: 514 g
  • Gross weight 618 g
  • Product dimensions (L x W x H) 170 x 77 x 32 mm
  • Power output 67.2 V
  • Output current 2 A
  • Output line GX16 12 mm (f)
  • Earthing: Without (II protection class)
  • Manufacturing material: ABS
  • Length of output cable 1.2 m.
  • Supply voltage 100-240 V
  • IP rating: IP20
  • Power input < 2.5 A.
  • Capacity: > 80%
  • Pin length 10 mm
  • Bolts of a socket: IEC C8
  • Mechanical shut-off switch: Without
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Ferrite filter: Without
  • Supply cable in set: None
  • Illumination color: Two-colored diode
  • Display: None
  • MTBF 10000 h
Product type

Electric bike battery charger

Battery voltage

67.2 V

Rechargeable battery technology

Li-ion

Weight

618 g

Suitable for

Elektrofahrrädern. Rollern und anderen E-Mobilitätsfahrzeugen. Lithium-Ionen-Akkus

Width

77 mm

Height

32 mm

Depth

32 mm

Current limitation

2 A

Length

170 mm

IP20

Material

Acrylonitrile butadiene styrene

Nominal current

2 A

Nominal voltage

67.2 V

135 W

Documents & Downloads

Datasheet

Datasheet 3553677 Akyga AK-EV-22 Electric bike battery charger 67.2 V

User & Safety Instructions

User & Safety Instructions 3553677 Akyga AK-EV-22 Electric bike battery charger 67.2 V

Description

The Akyga® AK-EV-22 Electric Bike Charger is Ideal for situations where fast and safe charging is essential. It delivers a voltage of 67.2 V and an output power of 135 W – perfect for lithium-ion batteries in a 16S (60 V) configuration. Thanks to the standard plug GX16 (12 mm), the power supply is compatible with a large number of electric bicycles, scooters and other electric mobility vehicles.

The housing of the AK-EV-22 bicycle charger is made of sturdy, durable materials and is thus Ideal for use at home and while traveling. Thanks to its small size and robust design, the charger fits easily in a pocket or backpack – so you always have it handy when you need it.

The charger AK-EV-22 is a great alternative to original power supplies - it works just as effectively and is often even more reliable. Advanced security features (OVP, OCP, SCP, OTP) ensure complete protection both for the device to be charged and for the user.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)