• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Electric bike battery charger

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Plastic wall distributor model MURAU IP54

  • Incl. Label (e-bike docking station)
  • Dual-earth system
  • 2x FI/LS manufacturer Eaton

Technical specifications

  • Protection class: IP54
  • W x H x D 255 x 204 x 112mm
Product type

Electric bike battery charger

Weight

1.6

Suitable for

E-Bike

Width

20.4 mm

Height

25.5 mm

Depth

11.4 mm

Current limitation

6 A

Certification marks

EN 61439

Documents & Downloads

Datasheet

Datasheet 2142927 PCE Electric bike battery charger

User & Safety Instructions

User & Safety Instructions 2142927 PCE Electric bike battery charger

Description

Wall distributor and pedestal from PCE as comfortable eBike charging station for increased safety!

This text is machine translated.

Features

  • Fuse protection via FI/LS (6A) combination per socket for increased safety
  • Automatic units behind transparent protective flap
  • Protection class IP54.

Scope of delivery

  • Plastic wall distributor
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)