• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga Electric bike battery charger 48 V Suited for brand Haibike

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Product code: AK-EV-06
  • Efficiency > 80%
  • Earthing: Without (II protection class)
  • IP Rating: IP20
  • Ferrite filter: None
  • Supply cable in the set: Without
  • ABS casing material
  • Illumination color: Two-color diode
  • MTBF 10000 h
  • Power consumption < 2.5 A.
  • Output: 110 W
  • Input voltage 100 - 240 V.
  • Output current: 2 A
  • Cable length: 2 m
Product type

Electric bike battery charger

Suited for brand

Haibike

Battery voltage

48 V

Weight

458 g

Suitable for

Fahrrädern. elektrischen Skateboards. Archos. Koowheel

Width

73 mm

Height

37 mm

Depth

172 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2355173 Akyga Electric bike battery charger 48 V Suited for brand Haibike

User & Safety Instructions

User & Safety Instructions 2355173 Akyga Electric bike battery charger 48 V Suited for brand Haibike

Warranty Terms

Warranty Terms 2355173 Akyga Electric bike battery charger 48 V Suited for brand Haibike

Description

Akyga® AK-EV-06 is a product for charging bicycles and electric skateboards with 48 V batteries. The device is charged with a maximum power of 110 W with output parameters 54.6 V / 2 A. The 1 meter length charger output cable is terminated with the 5.5 x 2.1 mm plug and the charger itself is powered by an IEC C8 plug. The device is characterized by high efficiency and reliability. It also has an LED control that changes color from red to green when charging is complete. The charger is compatible with common vehicle models such as ARCHOS, Koowheel etc. The product is available in black and is packed in an environmentally friendly Ecobox. The power supply is compatible with bicycle brands such as Haibkie, Merida, Batavus, Ecobike, Giant, Fishermen, Freway, Gazelle, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)