• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-34 Laptop PSU 65 W 19 V 3.42 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Akyga AK-ND-34 Laptop PSU

  • 19 V / 3.42 A
  • 65 W Power
  • Used at: Car
  • Input voltage range 12 V
  • Suited for notebooks from

Technical specifications

Product type

Laptop PSU

Type

AK-ND-34

Output

5.5/1.7 coaxial connector

65 W

Input voltage

12 V

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

3.42 A

Max. output current

3.42 A

Dim

(L x W x H) 114 x 49 x 30 mm

Length

114 mm

Width

49 mm

Height

30 mm

Weight

230 g

Factory colour

Black

Used at

Car

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2163534 Akyga AK-ND-34 Laptop PSU 65 W 19 V 3.42 A

User & Safety Instructions

User & Safety Instructions 2163534 Akyga AK-ND-34 Laptop PSU 65 W 19 V 3.42 A

Warranty Terms

Warranty Terms 2163534 Akyga AK-ND-34 Laptop PSU 65 W 19 V 3.42 A

Description

Akyga® AK-ND-34 is a dedicated car power supply for various notebooks, which are supplied with power with parameters 19V/3.42A, with force 65W and with plug 5.5*1.7 mm. The power supply is supplied with power from a socket of a car lighter. A power cable has a ferrite filter that limits the interference from the network. The set of fuses OVP, OTP, OPP, SCP and OCP guarantees safe and stable work of both supplied devices and a power supply. Additional safety for devices is ensured by the applied technology of a so-called milder start, which neutralizes a shock associated with the first electric shock during a device's power-on. All Akyga power supplies are packed in environmentally friendly EcoBox packaging. A power supply for Acer laptops. We recommend you use our search engine for laptop power supplies.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)