• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-ND-79 Laptop PSU 87 W 4.3 A

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Power supply AK-ND-79 5 - 20.2V / 2 - 4.3A 87W USB type C Power delivery QC 3.0

  • / 4.3 A
  • 87 W Power
  • Suited for notebooks from

Technical specifications

  • Current acceptance: Max. 2 A
  • Pin length 7 mm
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • OTP fuse: Yes
  • SCP fuse: Yes
  • Manufacturing material: ABS
  • MTBF: 100000 h
  • MAX. VOLTAGE: 5 V/2 A, 9 V/3 A, 12 V/3 A, 15 V/3 A, 18 V/3 A, 20.2 V/4.3 A
  • Capacity: > 85%
  • Mild start: Yes
  • Supply cable in set: No.
  • Length of output cable 1.2 m.
  • Lighting color: Green diode
Product type

Laptop PSU

Type

AK-ND-79

87 W

Input voltage

230 V AC

Output current (max.) - rounded

4.3 A

Max. output current

4.3 A

Weight

216 g

Factory colour

Black

Cable length

1.2 m

Nominal voltage

230 V AC

Max. temperature

50 °C

Min. temperature

5 °C

Documents & Downloads

Datasheet

Datasheet 3841233 Akyga AK-ND-79 Laptop PSU 87 W 4.3 A

User & Safety Instructions

User & Safety Instructions 3841233 Akyga AK-ND-79 Laptop PSU 87 W 4.3 A

Description

The Akyga® AK-ND-79 USB-C AC adapter is used to charge laptops and other portable devices. It is a great option for anyone looking for a universal solution with a USB type C connector. This power supply has an integrated quick-charge function like Power delivery and Quick Charge. Thanks to this function, the parameters of the charger are automatically adapted to the currently connected device. That's how the supply voltage varies in the range of 5 to 20.2 V. With this 87 W USB-C power supply, you can not only charge the battery of your laptop, but also that of your smartphone or tablet. Moreover, the power supply is equipped with a series of safety functions, which further increase the load safety.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)