• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet A208886 ALL-SG8628PM-10G Network switch 24 ports 10 / 100 / 1000 MBit/s PoE

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet switch fully managed 24 ports gigabit 370W / 24x PoE+ / 4x SFP+ 10G / 19" / "ALL-SG8628PM-10G"

  • 24 ports gigabit layer 2+ switch architecture (ports 1~24)4 ports SFP+ 10G slots compatible for optional GBICSs (ports 25–28)Supports a variety of PoE management features, including PoE-shell, PoE-PD-alive, and so onSupports SFP DDM & cable diagnosticsSupports G.8032 ERPS, self-recognition time < 20 msSupports 1588 V2.0, transparent clockSupports port aggregation4KV surge protection, 6KV contact/8KV air ESD protectionMax. 370W PoE budget19" inch angle or wall/table mounting possible

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

SFP+ ports

4 x

10/100/1000 Mbps ports

24 x

RS232 console ports

1 x

Port type

Gigabit 370W

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

Weight

4.3

Width

440 mm

Height

44.5 mm

Depth

290 mm

Type

ALL-SG8628PM-10G

Interfaces

Gigabit LAN (1 Gbps)

SFP+

RS232

Factory colour

Black

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

Port

24 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2792968 Allnet A208886 ALL-SG8628PM-10G Network switch 24 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2792968 Allnet A208886 ALL-SG8628PM-10G Network switch 24 ports 10 / 100 / 1000 MBit/s PoE

Description

ALL-SG8628PM-10G is a L2+ managed switch with 24 gigabit Ethernet ports and 4 1G/10G Dual speed SFPPorts. The 24 Ethernet ports support IEEE802.3.af/at PoE output, can be used with PoE PD devices such as IP cameras, wireless AP, doorbell etc. With the extended L2+ Management function it is simpleTo meet the technical requirements of the project. It is an ideal solution for CCTV surveillance, wireless coverage and other SMB applications.

This text is machine translated.

Scope of delivery

  • With 6 bits. Power cable

More interesting products

(*All information is plus legal VAT)