• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet A208888 ALL-SG8628M-10G Network switch 24 ports 10 / 100 / 1000 MBit/s

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet switch fully managed 24 port Gigabit / 24x LAN / 4x SFP+ / 19" / "ALL-SG8628M-10G"

  • 24 ports gigabit layer 2+ switch architecture (ports 1~24).4 ports SFP+ 10G slots compatible with optional GBICSs (ports 25–28)Supports SFP DDM & cable diagnosticsSupports G.8032 ERPS, self-recognition time < 20 msSupports 1588 V2.0, transparent clockSupports port aggregation4KV surge protection, 6KV contact/8KV air ESD protection19" angle or wall/table mounting possible

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

Ethernet ports

24

SFP+ ports

4 x

SFP ports

4 x

No. of 100 Mbps/1Gbps/10Gbps ports

4 x

10/100 Mbps ports

24 x

10/100/1000 Mbps ports

24 x

Fibre-optic ports

4

RS232 console ports

1 x

Port type

Gigabit

Jumbo frames

Yes

Power supply (LOV)

mains-powered

Weight

3.2 kg

Width

440 mm

Height

44.5 mm

Depth

240 mm

Type

ALL-SG8628M-10G

Rack size

483 mm (19")

Interfaces

Gigabit LAN (1 Gbps)

SFP+

RS232

Factory colour

Black

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

Port

24 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2792967 Allnet A208888 ALL-SG8628M-10G Network switch 24 ports 10 / 100 / 1000 MBit/s

User & Safety Instructions

User & Safety Instructions 2792967 Allnet A208888 ALL-SG8628M-10G Network switch 24 ports 10 / 100 / 1000 MBit/s

Description

ALL-SG8628M-10G has 24*10/100/1000Base-T RJ45 ports and 4*10G Base-X SFP fiber slot ports with Layer 2 management. Supports desktop and 1U/19" rack installation.

This text is machine translated.

Scope of delivery

  • With 6 bits. Power cable

More interesting products

(*All information is plus legal VAT)