• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Allnet A208887 ALL-SG8652PM-10G Network switch 48 + 4 ports 10 / 100 / 1000 MBit/s PoE

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,025.00 / piece)
€ 1,025.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Allnet switch fully managed 52 ports gigabit 400W / 48x PoE+ / 4x SFP+ 10G / 19" / "ALL-SG8652PM-10G"

  • 48 ports gigabit layer 2+ switch architecture (ports 1~48).4 ports SFP+ 10G slots compatible with optional GBICSs (ports 48–52)Supports several PoE management functions, including PoE-shell, PoE PD Alive, etc.Supports SFP DDM & cable diagnosticsSupports G.8032 ERPS, self-recognition time < 20 msSupports 1588 V2.0, transparent clockSupports port aggregation4KV surge protection, 6KV contact/8KV air ESD protectionMax. 400W PoE budget19" angle or wall/table mounting possible

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Managed switch

SFP+ ports

4 x

10/100/1000 Mbps ports

48 x

RS232 console ports

1 x

Port type

Gigabit 400W

Jumbo frames

Yes

Router features

PoE

Power supply (LOV)

mains-powered

Weight

4.5 kg

Width

440 mm

Height

44.5 mm

Depth

290 mm

Type

ALL-SG8652PM-10G

Interfaces

Gigabit LAN (1 Gbps)

SFP+

RS232

Factory colour

Black

Max. ambient temperature

70 °C

Min. ambient temperature

-20 °C

Port

48 + 4 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2792970 Allnet A208887 ALL-SG8652PM-10G Network switch 48 + 4 ports 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 2792970 Allnet A208887 ALL-SG8652PM-10G Network switch 48 + 4 ports 10 / 100 / 1000 MBit/s PoE

Description

ALL-SG8652PM-10G is a managed PoE+ switch that is equipped with 48x 10/100/1000BASE-T ports, 4x 1Gb SFP/10Gb SFP+ uplinks and 48x RJ45 ports that support both IEEE 802.3af PoE and IEEE 802.3at PoE+ (up to 30 W per port) to support connected IP phones, Provide power to wireless access points or other standard PoE and PoE+ devices. 4x SFP+ uplink ports are available to support connectivity to higher-level aggregation or core switches.

This text is machine translated.

Scope of delivery

  • With 6 bits. Power cable

More interesting products

(*All information is plus legal VAT)