• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 0A001-00044600 Laptop PSU 65 W 19 V 3.42 A

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply 0A001-00045900

  • 19 V/65 W power
  • 65 watt plug
  • Input voltage range 100-240 V/50-60 Hz
  • Suitable for notebooks of Asus

Technical specifications

Product type

Laptop PSU

Type

0A001-00044600

for brands

Asus

Connections

Low voltage plug 4.0/1.2 mm

65 W

Inputs

EU plug firmly installed

Input voltage

115 V AC

240 V AC

Input voltage

100-240 V/50-60 Hz

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

3.42 A

Max. output current

3.42 A

Dim

(L x W x H) 74 x 74 x 29 mm

Length

74 mm

Width

74 mm

Height

29 mm

Weight

0.228

Cable length

2.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1338790 Asus 0A001-00044600 Laptop PSU 65 W 19 V 3.42 A

Description

Hints

Power supply unit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.92*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)