• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 0A001-00052600 Laptop PSU 90 W 19 V 4.74 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Power supply for ASUS laptops 90 Watt 90 XB 00 CN-MPW 000

  • 19 V / 4.74 A
  • 90 W Power
  • Input voltage range 100-240 V/50-60 Hz
  • Suited for notebooks from Asus

Technical specifications

  • Long connection cable, 1.75 m
Product type

Laptop PSU

Type

0A001-00052600

for brands

Asus

90 W

Inputs

3-pin C5 Mickey Mouse

Input voltage

115 V AC

230 V AC

Input voltage

100-240 V/50-60 Hz

Output voltage

19 V

Output voltage range

19 V

Output current (max.) - rounded

4.74 A

Max. output current

4.74 A

Dim

(L x W x H) 89 x 89 x 32 mm

Length

89 mm

Width

89 mm

Height

32 mm

Weight

320 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1229640 Asus 0A001-00052600 Laptop PSU 90 W 19 V 4.74 A

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.71*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)