• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus 90XB00JN-MPW000 Laptop PSU 90 W 19 V DC 4.74 A

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laptop power supply 90 XB00JN-MPW 000

  • 19 V DC / 4.74 A
  • 90 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

90XB00JN-MPW000

Type

Synchronised

for brands

Asus

Output

4.5/2.9 coaxial connector

90 W

Inputs

IEC-60320 C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19 V DC

Output voltage range

19 V DC

Output current (max.) - rounded

4.74 A

Max. output current

4.74 A

Dim

(L x W x H) 88 x 88 x 32 mm

Length

88 mm

Width

88 mm

Height

32 mm

Weight

557 g

Used at

Mains socket

EuP Status

Step 2

Output rating

90 W

Output current (details)

4.74 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 707700 Asus 90XB00JN-MPW000 Laptop PSU 90 W 19 V DC 4.74 A

Description

Original power supply for ASUS UX 51 Notebooks 90 Watt

This text is machine translated.

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.