• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lenovo 36200249 Laptop PSU 65 W 20 V DC 3.25 A

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Notebook power supply 36200249

  • 20 V DC / 3.25 A
  • 65 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

36200249

Type

Synchronised

for brands

Lenovo

65 W

Inputs

IEC-60320 C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

20 V DC

Output voltage range

20 V DC

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(L x W x H) 160 x 100 x 45 mm

Length

160 mm

Width

100 mm

Height

45 mm

Weight

257 g

Used at

Mains socket

EuP Status

Step 2

Output rating

65 W

Output current (details)

3.25 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 707703 Lenovo 36200249 Laptop PSU 65 W 20 V DC 3.25 A

Description

Original power supply for Lenovo IdeaPad G700 Series, Lenovo B 5400 Series, Lenovo IdeaPad G710 Series, Lenovo G500 Series, Lenovo IdeaPad FLEX 14 series, Lenovo ThinkPad S440 Touch Series, Lenovo G400s series, Lenovo ThinkPad T440S series, Lenovo G510 Series, Lenovo IdeaPad FLEX 15 series.

This text is machine translated.

Hints

Mains cable is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.41*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)