• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP 693712-001 Laptop PSU 90 W 19.5 V DC 4.62 A

1/2
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply 693712-001

  • /
  • Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V/AC
  • Suitable for laptops from
  • This text is machine translated.

Technical specifications

  • Plug shape: round
  • Overload protection
Product type

Laptop PSU

Type

693712-001

Type

Synchronised

for brands

Hewlett Packard

Compaq

Output

7.4/5.0 coaxial connector

90 W

Inputs

3-pin C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19.5 V DC

Output voltage range

19.5 V DC

Output current (max.) - rounded

4.62 A

Max. output current

4.62 A

Dim

(L x W x H) 175 x 50 x 30 mm

Length

175 mm

Width

50 mm

Height

30 mm

Weight

350 g

Used at

Mains socket

EuP Status

Step 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 516728 HP 693712-001 Laptop PSU 90 W 19.5 V DC 4.62 A

Description

Original power supply from the manufacturer Hewlett Packard.

This text is machine translated.

Features

  • Output plug with inner pin
  • Overload protection
  • 1.75 m output cable.

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.