1/3
Laptop PSU
6-51-P3732-010
Synchronised
10.0/1.0 coaxial connector
330 W
IEC-60320 C13
115 V AC
230 V AC
100 - 240 V AC
1 x
19.5 V DC
19.5 V DC
16.9 A
16.9 A
(L x W x H) 200 x 100 x 44 mm
200 mm
100 mm
44 mm
1262 g
Indoors
Step 2
yes
User & Safety Instructions 1091984 Clevo 6-51-P3732-010 Laptop PSU 330 W 19.5 V DC 16.9 A
The necessary accessories are required to use the article as described.