• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 0J408P Laptop PSU 150 W 19.5 V DC 7.7 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 84.99 / piece)
€ 84.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply 0J408P

  • 19.5 V DC / 7.7 A
  • 150 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Alienware, Dell

Technical specifications

Product type

Laptop PSU

Type

0J408P

Type

Synchronised

for brands

Alienware

Dell

Output

7.4/5.0 coaxial connector

150 W

Inputs

IEC-60320 C5

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19.5 V DC

Output voltage range

19.5 V DC

Output current (max.) - rounded

7.7 A

Max. output current

7.7 A

Dim

(L x W x H) 155 x 76 x 26 mm

Length

155 mm

Width

76 mm

Height

26 mm

Weight

525 g

Used at

Mains socket

EuP Status

Step 2

Output rating

150 W

Output current (details)

7/7 A

UKCA

yes

Description

Original power supply from the manufacturer Dell.

This text is machine translated.

Features

  • Output plug with inner pin
  • Overload protection
  • 1.75 m output cable.

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.