• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Clevo 6-51-P1752-010 Laptop PSU 230 W 19.5 V DC 11.8 A

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply

  • 19.5 V DC / 11.8 A
  • 230 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Alienware

Technical specifications

Product type

Laptop PSU

Type

6-51-P1752-010

Type

Synchronised

for brands

Alienware

Output

10.0/1.0 coaxial connector

230 W

Inputs

IEC-60320 C13

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19.5 V DC

Output voltage range

19.5 V DC

Output current (max.) - rounded

11.8 A

Max. output current

11.8 A

Dim

(L x W x H) 180 x 88 x 36 mm

Length

180 mm

Width

88 mm

Height

36 mm

Weight

908 g

Used at

Indoors

EuP Status

Step 2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1091981 Clevo 6-51-P1752-010 Laptop PSU 230 W 19.5 V DC 11.8 A

Description

Original power supply for Clevo Notebooks 230 Watts

This text is machine translated.

Features

  • 1.15 m output cable.

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.