• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung BA44-00215A Laptop PSU 90 W 19 V DC 4.74 A

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Notebook power supply BA 44-00215 A

  • 19 V DC / 4.74 A
  • 90 W Power
  • Used at: Mains socket
  • Input voltage range 100-240 V/50-60 Hz
  • Suited for notebooks from Samsung

Technical specifications

Product type

Laptop PSU

Type

BA44-00215A

Type

Synchronised

for brands

Samsung

Output

5.5/3.3 coaxial connector

90 W

Inputs

3-pin C5 Mickey Mouse

Input voltage

115 V AC

230 V AC

Input voltage

100-240 V/50-60 Hz

No. of outputs

1 x

Output voltage

19 V DC

Output voltage range

19 V DC

Output current (max.) - rounded

4.74 A

Max. output current

4.74 A

Dim

(L x W x H) 127 x 51 x 30 mm

Length

127 mm

Width

51 mm

Height

30 mm

Weight

345 g

Used at

Mains socket

EuP Status

Step 2

Output rating

90 W

Output current (details)

4.74 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 516757 Samsung BA44-00215A Laptop PSU 90 W 19 V DC 4.74 A

Description

High-quality power supply for Samsung Notebooks.

This text is machine translated.

Features

  • Output plug with inner pin
  • Overload protection
  • 1.5 m output cable.

Hints

Mains cable is not included in the delivery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 100.41*

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)