• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung BA44-00215A Laptop PSU 90 W 19 V DC 4740 mA

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Notebook power supply

  • 19 V DC / 4740 mA
  • 90 W Power
  • Used at: Mains socket
  • Input voltage range 100 - 240 V AC
  • Suited for notebooks from Samsung

Technical specifications

Product type

Laptop PSU

Type

BA44-00215A

Type

Synchronised

for brands

Samsung

Output

5.5/3.3 coaxial connector

90 W

Input voltage

115 V AC

230 V AC

Input voltage

100 - 240 V AC

No. of outputs

1 x

Output voltage

19 V DC

Output voltage range

19 V DC

Output current (max.) - rounded

4.74 A

Max. output current

4740 mA

Dim

(L x W x H) 127 x 52 x 30 mm

Length

127 mm

Width

52 mm

Height

30 mm

Weight

337 g

Used at

Mains socket

EuP Status

Step 2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 402272 Samsung BA44-00215A Laptop PSU 90 W 19 V DC 4740 mA

Description

Hints

Mains cable is not included in the delivery.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.